
SN74AHC574PWR | |
|---|---|
DigiKey Part Number | 296-4617-2-ND - Tape & Reel (TR) 296-4617-1-ND - Cut Tape (CT) 296-4617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC574PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC574PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 25 | 9,29800 Kč | 232,45 Kč |
| 100 | 8,13670 Kč | 813,67 Kč |
| 250 | 7,58028 Kč | 1 895,07 Kč |
| 500 | 7,24514 Kč | 3 622,57 Kč |
| 1 000 | 7,13218 Kč | 7 132,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,74236 Kč | 13 484,72 Kč |
| 4 000 | 6,55552 Kč | 26 222,08 Kč |
| 6 000 | 6,46196 Kč | 38 771,76 Kč |
| 10 000 | 6,35822 Kč | 63 582,20 Kč |
| 14 000 | 6,29762 Kč | 88 166,68 Kč |
| 20 000 | 6,23936 Kč | 124 787,20 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



