20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC574DGVR

DigiKey Part Number
296-28487-2-ND - Tape & Reel (TR)
296-28487-1-ND - Cut Tape (CT)
296-28487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC574DGVR
Description
IC FF D-TYPE SGL 8-BIT 20-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC574DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
115 MHz
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TVSOP
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
108,14600 Kč81,46 Kč
257,29160 Kč182,29 Kč
1006,34870 Kč634,87 Kč
2505,89988 Kč1 474,97 Kč
5005,62792 Kč2 813,96 Kč
1 0005,47511 Kč5 475,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,22072 Kč10 441,44 Kč
4 0005,06931 Kč20 277,24 Kč
6 0004,99352 Kč29 961,12 Kč
10 0004,90953 Kč49 095,30 Kč
14 0004,86043 Kč68 046,02 Kč
20 0004,81319 Kč96 263,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč

Other Suppliers on DigiKey

4 000In Stock
Ships from Rochester Electronics, LLC