
SN74AHC4066DBR | |
|---|---|
DigiKey Part Number | 296-SN74AHC4066DBRTR-ND - Tape & Reel (TR) 296-SN74AHC4066DBRCT-ND - Cut Tape (CT) 296-SN74AHC4066DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC4066DBR |
Description | IC SWITCH SPST-NOX4 75OHM 14SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC4066DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 10,98800 Kč | 109,88 Kč |
| 25 | 9,86840 Kč | 246,71 Kč |
| 100 | 8,63890 Kč | 863,89 Kč |
| 250 | 8,05372 Kč | 2 013,43 Kč |
| 500 | 7,70094 Kč | 3 850,47 Kč |
| 1 000 | 7,60073 Kč | 7 600,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,17153 Kč | 14 343,06 Kč |
| 4 000 | 6,97487 Kč | 27 899,48 Kč |
| 6 000 | 6,87633 Kč | 41 257,98 Kč |
| 10 000 | 6,76720 Kč | 67 672,00 Kč |
| 14 000 | 6,70340 Kč | 93 847,60 Kč |
| 20 000 | 6,64204 Kč | 132 840,80 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |







