
SN74AHC374DBR | |
|---|---|
DigiKey Part Number | 296-SN74AHC374DBRTR-ND - Tape & Reel (TR) 296-SN74AHC374DBRCT-ND - Cut Tape (CT) 296-SN74AHC374DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC374DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC374DBR Models |
Category | Max Propagation Delay @ V, Max CL 6.9ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 120 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,24920 Kč | 156,23 Kč |
| 100 | 5,42170 Kč | 542,17 Kč |
| 250 | 5,02860 Kč | 1 257,15 Kč |
| 500 | 4,79174 Kč | 2 395,87 Kč |
| 1 000 | 4,62628 Kč | 4 626,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,43593 Kč | 8 871,86 Kč |
| 4 000 | 4,30370 Kč | 17 214,80 Kč |
| 6 000 | 4,23743 Kč | 25 424,58 Kč |
| 10 000 | 4,16405 Kč | 41 640,50 Kč |
| 14 000 | 4,12114 Kč | 57 695,96 Kč |
| 20 000 | 4,07989 Kč | 81 597,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

