OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC32NSR

DigiKey Part Number
296-13136-2-ND - Tape & Reel (TR)
296-13136-1-ND - Cut Tape (CT)
296-13136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC32NSR
Description
IC GATE OR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC32NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC74VHC32F(EL,K,F)Toshiba Semiconductor and Storage3 448TC74VHC32F(ELKF)CT-ND8,61000 KčDirect
74AHC32D,118Nexperia USA Inc.2 7951727-3992-1-ND5,25000 KčSimilar
74AHC32S14-13Diodes Incorporated4 28131-74AHC32S14-13CT-ND5,25000 KčSimilar
In-Stock: 1 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1013,58600 Kč135,86 Kč
2512,24600 Kč306,15 Kč
10010,76570 Kč1 076,57 Kč
25010,06056 Kč2 515,14 Kč
5009,63598 Kč4 817,99 Kč
1 0009,60596 Kč9 605,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,99807 Kč17 996,14 Kč
4 0008,76100 Kč35 044,00 Kč
6 0008,64236 Kč51 854,16 Kč
10 0008,51080 Kč85 108,00 Kč
14 0008,43397 Kč118 075,58 Kč
20 0008,36007 Kč167 201,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč

Other Suppliers on DigiKey

6 789In Stock
Ships from Rochester Electronics, LLC