
SN74AHC32MPWREP | |
|---|---|
DigiKey Part Number | 296-22272-2-ND - Tape & Reel (TR) 296-22272-1-ND - Cut Tape (CT) 296-22272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC32MPWREP |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC32MPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 35,69700 Kč | 356,97 Kč |
| 25 | 32,58040 Kč | 814,51 Kč |
| 100 | 29,15360 Kč | 2 915,36 Kč |
| 250 | 27,53256 Kč | 6 883,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,05555 Kč | 50 111,10 Kč |
| 4 000 | 24,50635 Kč | 98 025,40 Kč |
| 6 000 | 24,23138 Kč | 145 388,28 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |

