
SN74AHC32DR | |
|---|---|
DigiKey Part Number | 296-4595-2-ND - Tape & Reel (TR) 296-4595-1-ND - Cut Tape (CT) 296-4595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC32DR |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC32DR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC32S14-13 | Diodes Incorporated | 4 281 | 31-74AHC32S14-13CT-ND | 0,21000 Kč | Direct |
| 74AHC32D,118 | Nexperia USA Inc. | 2 795 | 1727-3992-1-ND | 0,21000 Kč | Parametric Equivalent |
| 74VHC32D,118 | Nexperia USA Inc. | 1 559 | 1727-6717-1-ND | 0,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 5,72840 Kč | 143,21 Kč |
| 100 | 4,96390 Kč | 496,39 Kč |
| 250 | 4,59856 Kč | 1 149,64 Kč |
| 500 | 4,37850 Kč | 2 189,25 Kč |
| 1 000 | 4,20863 Kč | 4 208,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,00642 Kč | 10 016,05 Kč |
| 5 000 | 3,89127 Kč | 19 456,35 Kč |
| 7 500 | 3,83356 Kč | 28 751,70 Kč |
| 12 500 | 3,76966 Kč | 47 120,75 Kč |
| 17 500 | 3,73228 Kč | 65 314,90 Kč |
| 25 000 | 3,69636 Kč | 92 409,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


