
SN74AHC32DBR | |
|---|---|
DigiKey Part Number | 296-4593-2-ND - Tape & Reel (TR) 296-4593-1-ND - Cut Tape (CT) 296-4593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC32DBR |
Description | IC GATE OR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC32DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 4,92200 Kč | 123,05 Kč |
| 100 | 4,25210 Kč | 425,21 Kč |
| 250 | 3,93252 Kč | 983,13 Kč |
| 500 | 3,73974 Kč | 1 869,87 Kč |
| 1 000 | 3,58100 Kč | 3 581,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,45039 Kč | 6 900,78 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

