
SN74AHC245QDWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC245QDWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74AHC245QDWRG4Q1CT-ND - Cut Tape (CT) 296-SN74AHC245QDWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC245QDWRG4Q1 |
Description | IC TXRX 2V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC245QDWRG4Q1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-SOIC |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,22100 Kč | 202,21 Kč |
| 25 | 18,32720 Kč | 458,18 Kč |
| 100 | 16,23150 Kč | 1 623,15 Kč |
| 250 | 15,23364 Kč | 3 808,41 Kč |
| 500 | 14,84264 Kč | 7 421,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,72933 Kč | 27 458,66 Kč |
| 4 000 | 13,39400 Kč | 53 576,00 Kč |
| 6 000 | 13,22598 Kč | 79 355,88 Kč |
| 10 000 | 13,03991 Kč | 130 399,10 Kč |
| 14 000 | 12,93115 Kč | 181 036,10 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

