Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC244QDWRG4Q1

DigiKey Part Number
296-SN74AHC244QDWRG4Q1TR-ND - Tape & Reel (TR)
296-SN74AHC244QDWRG4Q1CT-ND - Cut Tape (CT)
296-SN74AHC244QDWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC244QDWRG4Q1
Description
IC BUFF 2V/5.5V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC244QDWRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
4
Supplier Device Package
20-SOIC
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 875
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1019,06600 Kč190,66 Kč
2517,25200 Kč431,30 Kč
10015,26760 Kč1 526,76 Kč
25014,31980 Kč3 579,95 Kč
50013,74824 Kč6 874,12 Kč
1 00013,27788 Kč13 277,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,00189 Kč28 003,78 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč

Other Suppliers on DigiKey

1 849In Stock
Ships from Rochester Electronics, LLC