
SN74AHC244DGVR | |
|---|---|
DigiKey Part Number | 296-4584-2-ND - Tape & Reel (TR) 296-4584-1-ND - Cut Tape (CT) 296-4584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC244DGVR |
Description | IC BUFF NON-INVERT 5.5V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC244DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,80477 Kč | 11 609,54 Kč |
| 4 000 | 5,63994 Kč | 22 559,76 Kč |
| 6 000 | 5,55735 Kč | 33 344,10 Kč |
| 10 000 | 5,46586 Kč | 54 658,60 Kč |
| 14 000 | 5,41237 Kč | 75 773,18 Kč |
| 20 000 | 5,36096 Kč | 107 219,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 9,09400 Kč | 90,94 Kč |
| 25 | 8,15880 Kč | 203,97 Kč |
| 100 | 7,11700 Kč | 711,70 Kč |
| 250 | 6,62064 Kč | 1 655,16 Kč |
| 500 | 6,32174 Kč | 3 160,87 Kč |
| 1 000 | 6,18365 Kč | 6 183,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč |
| 10 | 8,98800 Kč | 89,88 Kč |
| 25 | 8,06440 Kč | 201,61 Kč |
| 100 | 7,03450 Kč | 703,45 Kč |
| 250 | 6,54392 Kč | 1 635,98 Kč |
| 500 | 6,24846 Kč | 3 124,23 Kč |
| 1 000 | 6,11197 Kč | 6 111,97 Kč |
| Unit Price without VAT: | 12,69000 Kč |
|---|---|
| Unit Price with VAT: | 15,35490 Kč |

