Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
TMUX1574PWR

SN74AHC238PWR

DigiKey Part Number
296-SN74AHC238PWRTR-ND - Tape & Reel (TR)
296-SN74AHC238PWRCT-ND - Cut Tape (CT)
296-SN74AHC238PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC238PWR
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC238PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 628
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,31200 Kč53,12 Kč
254,72040 Kč118,01 Kč
1004,07360 Kč407,36 Kč
2503,76452 Kč941,13 Kč
5003,57932 Kč1 789,66 Kč
1 0003,42624 Kč3 426,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,23740 Kč9 712,20 Kč
6 0003,14498 Kč18 869,88 Kč
9 0003,09870 Kč27 888,30 Kč
15 0003,04741 Kč45 711,15 Kč
21 0003,01743 Kč63 366,03 Kč
30 0002,98861 Kč89 658,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč