
SN74AHC238BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AHC238BQBRTR-ND - Tape & Reel (TR) 296-SN74AHC238BQBRCT-ND - Cut Tape (CT) 296-SN74AHC238BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC238BQBR |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC238BQBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,48480 Kč | 137,12 Kč |
| 100 | 4,74970 Kč | 474,97 Kč |
| 250 | 4,39952 Kč | 1 099,88 Kč |
| 500 | 4,18742 Kč | 2 093,71 Kč |
| 1 000 | 4,01587 Kč | 4 015,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,79756 Kč | 11 392,68 Kč |
| 6 000 | 3,69215 Kč | 22 152,90 Kč |
| 9 000 | 3,63933 Kč | 32 753,97 Kč |
| 15 000 | 3,58084 Kč | 53 712,60 Kč |
| 21 000 | 3,54664 Kč | 74 479,44 Kč |
| 30 000 | 3,51378 Kč | 105 413,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


