XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G86MDCKREP

DigiKey Part Number
296-23233-2-ND - Tape & Reel (TR)
296-23233-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74AHC1G86MDCKREP
Description
IC GATE XOR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G86MDCKREP Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.5V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Logic Level - High
1.5V ~ 3.85V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-70-5
Features
Schmitt Trigger Input
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAHC1G86BMDCKREPTexas Instruments2 895296-CAHC1G86BMDCKREPCT-ND37,17000 KčMFR Recommended
74AHC1G86GW,125Nexperia USA Inc.15 1091727-6020-1-ND2,10000 KčSimilar
TC7SH86FU,LJ(CTToshiba Semiconductor and Storage6 137TC7SH86FULJ(CTCT-ND2,10000 KčSimilar
In-Stock: 299
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1035,27700 Kč352,77 Kč
2532,19400 Kč804,85 Kč
10028,79880 Kč2 879,88 Kč
25027,18064 Kč6 795,16 Kč
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč