XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G86DBVT

DigiKey Part Number
296-32234-2-ND - Tape & Reel (TR)
296-32234-1-ND - Cut Tape (CT)
296-32234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G86DBVT
Description
IC GATE XOR 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G86DBVT Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.5V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 3.85V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SOT-23-5
Features
Schmitt Trigger Input
Package / Case
SC-74A, SOT-753
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC1G86DBVRTexas Instruments10 232296-1094-1-ND2,52000 KčParametric Equivalent
SN74AHC1G86DBVTTexas Instruments7 502296-32234-1-ND17,43000 KčParametric Equivalent
SN74AHC1G86QDBVRQ1Texas Instruments17 540296-32235-1-ND5,88000 KčParametric Equivalent
MC74VHC1G86DTT1Gonsemi147 917MC74VHC1G86DTT1GOSCT-ND2,30978 KčDirect
74AHC1G86GW,125Nexperia USA Inc.15 1091727-6020-1-ND2,10000 KčSimilar
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,41600 Kč8 416,00 Kč
1 2508,32478 Kč10 405,98 Kč
1 7508,19762 Kč14 345,84 Kč
2 5008,07541 Kč20 188,52 Kč
6 2507,81223 Kč48 826,44 Kč
12 5007,65365 Kč95 670,62 Kč
25 0007,52309 Kč188 077,25 Kč
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč

Other Suppliers on DigiKey

7 500In Stock
Ships from Rochester Electronics, LLC