
SN74AHC1G14DCK3 | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G14DCK3TR-ND - Tape & Reel (TR) 296-SN74AHC1G14DCK3CT-ND - Cut Tape (CT) 296-SN74AHC1G14DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G14DCK3 |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G14DCK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 5,51400 Kč | 55,14 Kč |
| 25 | 4,91840 Kč | 122,96 Kč |
| 100 | 4,24860 Kč | 424,86 Kč |
| 250 | 3,92900 Kč | 982,25 Kč |
| 500 | 3,73718 Kč | 1 868,59 Kč |
| 1 000 | 3,57884 Kč | 3 578,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,38333 Kč | 10 149,99 Kč |
| 6 000 | 3,28763 Kč | 19 725,78 Kč |
| 9 000 | 3,23973 Kč | 29 157,57 Kč |
| 15 000 | 3,18662 Kč | 47 799,30 Kč |
| 21 000 | 3,15559 Kč | 66 267,39 Kč |
| 30 000 | 3,12575 Kč | 93 772,50 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |


