
SN74AHC1G126DRLR | |
|---|---|
DigiKey Part Number | 296-19377-2-ND - Tape & Reel (TR) 296-19377-1-ND - Cut Tape (CT) 296-19377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G126DRLR |
Description | IC BUFFER NON-INVERT 5.5V SOT-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G126DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 25 | 3,94880 Kč | 98,72 Kč |
| 100 | 3,39540 Kč | 339,54 Kč |
| 250 | 3,13308 Kč | 783,27 Kč |
| 500 | 2,97394 Kč | 1 486,97 Kč |
| 1 000 | 2,84280 Kč | 2 842,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,64646 Kč | 10 585,84 Kč |
| 8 000 | 2,57344 Kč | 20 587,52 Kč |
| 12 000 | 2,53689 Kč | 30 442,68 Kč |
| 20 000 | 2,49640 Kč | 49 928,00 Kč |
| 28 000 | 2,47273 Kč | 69 236,44 Kč |
| 40 000 | 2,44996 Kč | 97 998,40 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |






