
SN74AHC1G04QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-23932-2-ND - Tape & Reel (TR) 296-23932-1-ND - Cut Tape (CT) 296-23932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G04QDBVRQ1 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G04QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 25 | 3,47720 Kč | 86,93 Kč |
| 100 | 2,98380 Kč | 298,38 Kč |
| 250 | 2,74820 Kč | 687,05 Kč |
| 500 | 2,60586 Kč | 1 302,93 Kč |
| 1 000 | 2,48889 Kč | 2 488,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,34415 Kč | 7 032,45 Kč |
| 6 000 | 2,27338 Kč | 13 640,28 Kč |
| 9 000 | 2,23792 Kč | 20 141,28 Kč |
| 15 000 | 2,19866 Kč | 32 979,90 Kč |
| 21 000 | 2,17569 Kč | 45 689,49 Kč |
| 30 000 | 2,15362 Kč | 64 608,60 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |





