Inverter IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G04DCK3

DigiKey Part Number
296-SN74AHC1G04DCK3TR-ND - Tape & Reel (TR)
296-SN74AHC1G04DCK3CT-ND - Cut Tape (CT)
296-SN74AHC1G04DCK3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G04DCK3
Description
IC INVERTER 1CH 1-INP SC70-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G04DCK3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC1G04DCKRTexas Instruments53 176296-1090-1-ND2,10000 KčMFR Recommended
In-Stock: 34 333
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,08200 Kč50,82 Kč
254,51040 Kč112,76 Kč
1003,89300 Kč389,30 Kč
2503,59736 Kč899,34 Kč
5003,41848 Kč1 709,24 Kč
1 0003,27128 Kč3 271,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,08958 Kč9 268,74 Kč
6 0003,00065 Kč18 003,90 Kč
9 0002,95612 Kč26 605,08 Kč
15 0002,90677 Kč43 601,55 Kč
21 0002,87793 Kč60 436,53 Kč
30 0002,85021 Kč85 506,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč