MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

SN74AHC1G04DBVTG4 | |
|---|---|
DigiKey Part Number | SN74AHC1G04DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G04DBVTG4 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G04DBVTG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G04DBVT | Texas Instruments | 875 | 296-26397-1-ND | 19,53000 Kč | MFR Recommended |
| 74AHC1G04GV,125 | Nexperia USA Inc. | 0 | 1727-4199-1-ND | 2,10000 Kč | Upgrade |
| 74AHC1G04GV-Q100H | Nexperia USA Inc. | 3 000 | 1727-74AHC1G04GV-Q100HCT-ND | 2,52000 Kč | Upgrade |
| 74AHC1G04W5-7 | Diodes Incorporated | 12 320 | 74AHC1G04W5-7DICT-ND | 2,73000 Kč | Upgrade |
| 74AHC1GU04GV-Q100H | Nexperia USA Inc. | 0 | 1727-74AHC1GU04GV-Q100HTR-ND | 1,30398 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,74630 Kč | 8 746,30 Kč |
| 1 250 | 8,65218 Kč | 10 815,22 Kč |
| 1 750 | 8,52099 Kč | 14 911,73 Kč |
| 2 500 | 8,39475 Kč | 20 986,88 Kč |
| 6 250 | 8,12300 Kč | 50 768,75 Kč |
| 12 500 | 7,95928 Kč | 99 491,00 Kč |
| 25 000 | 7,82451 Kč | 195 612,75 Kč |
| Unit Price without VAT: | 8,74630 Kč |
|---|---|
| Unit Price with VAT: | 10,58302 Kč |






