
SN74AHC1G00DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G00DBVRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC1G00DBVRQ1CT-ND - Cut Tape (CT) 296-SN74AHC1G00DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G00DBVRQ1 |
Description | AUTOMOTIVE SINGLE 2-INPUT, 2-V T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G00DBVRQ1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Voltage - Supply 2V ~ 5.5V | Supplier Device Package SOT-23-5 |
Current - Quiescent (Max) 1 µA | Package / Case SC-74A, SOT-753 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G00DBVR | Texas Instruments | 51 933 | 296-1087-1-ND | 2,52000 Kč | Parametric Equivalent |
| SN74AHC1G00DBVT | Texas Instruments | 20 821 | 296-32225-1-ND | 17,43000 Kč | Parametric Equivalent |
| 74AHC1G00GV,125 | Nexperia USA Inc. | 4 009 | 1727-6013-1-ND | 2,10000 Kč | Parametric Equivalent |
| 74AHC1G00GV-Q100H | Nexperia USA Inc. | 2 960 | 1727-74AHC1G00GV-Q100HCT-ND | 2,73000 Kč | Parametric Equivalent |
| 74AHC1G00W5-7 | Diodes Incorporated | 6 295 | 74AHC1G00W5-7DICT-ND | 3,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,31760 Kč | 82,94 Kč |
| 100 | 2,84100 Kč | 284,10 Kč |
| 250 | 2,61468 Kč | 653,67 Kč |
| 500 | 2,47860 Kč | 1 239,30 Kč |
| 1 000 | 2,36647 Kč | 2 366,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22775 Kč | 6 683,25 Kč |
| 6 000 | 2,15993 Kč | 12 959,58 Kč |
| 9 000 | 2,12593 Kč | 19 133,37 Kč |
| 15 000 | 2,08827 Kč | 31 324,05 Kč |
| 21 000 | 2,06625 Kč | 43 391,25 Kč |
| 30 000 | 2,04507 Kč | 61 352,10 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

