TMUX1574PWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMUX1574PWR
TMUX1574PWR

SN74AHC165QPWRQ1

DigiKey Part Number
296-SN74AHC165QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74AHC165QPWRQ1CT-ND - Cut Tape (CT)
296-SN74AHC165QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC165QPWRQ1
Description
IC SHIFT REG COMP 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 997
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,37000 Kč9,37 Kč
106,58200 Kč65,82 Kč
255,88240 Kč147,06 Kč
1005,09920 Kč509,92 Kč
2504,72592 Kč1 181,48 Kč
5004,50136 Kč2 250,68 Kč
1 0004,33431 Kč4 334,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,08782 Kč12 263,46 Kč
6 0003,97596 Kč23 855,76 Kč
9 0003,91995 Kč35 279,55 Kč
15 0003,85787 Kč57 868,05 Kč
21 0003,82158 Kč80 253,18 Kč
30 0003,78671 Kč113 601,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,37000 Kč
Unit Price with VAT:11,33770 Kč