


SN74AHC165PWR | |
|---|---|
DigiKey Part Number | 296-SN74AHC165PWRTR-ND - Tape & Reel (TR) 296-SN74AHC165PWRCT-ND - Cut Tape (CT) 296-SN74AHC165PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC165PWR |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 Kč | 8,12 Kč |
| 10 | 5,66600 Kč | 56,66 Kč |
| 25 | 5,04080 Kč | 126,02 Kč |
| 100 | 4,35970 Kč | 435,97 Kč |
| 250 | 4,03352 Kč | 1 008,38 Kč |
| 500 | 3,83688 Kč | 1 918,44 Kč |
| 1 000 | 3,67504 Kč | 3 675,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,47500 Kč | 10 425,00 Kč |
| 6 000 | 3,37717 Kč | 20 263,02 Kč |
| 9 000 | 3,32817 Kč | 29 953,53 Kč |
| 15 000 | 3,27388 Kč | 49 108,20 Kč |
| 21 000 | 3,24215 Kč | 68 085,15 Kč |
| 30 000 | 3,21163 Kč | 96 348,90 Kč |
| Unit Price without VAT: | 8,12000 Kč |
|---|---|
| Unit Price with VAT: | 9,82520 Kč |

