
SN74AHC16373DGGR | |
|---|---|
DigiKey Part Number | 296-4566-2-ND - Tape & Reel (TR) 296-4566-1-ND - Cut Tape (CT) 296-4566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC16373DGGR |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC16373DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,63000 Kč | 40,63 Kč |
| 10 | 29,84900 Kč | 298,49 Kč |
| 25 | 27,18800 Kč | 679,70 Kč |
| 100 | 24,24750 Kč | 2 424,75 Kč |
| 250 | 22,84768 Kč | 5 711,92 Kč |
| 500 | 22,67338 Kč | 11 336,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,73678 Kč | 41 473,56 Kč |
| 4 000 | 20,26631 Kč | 81 065,24 Kč |
| 6 000 | 20,03051 Kč | 120 183,06 Kč |
| 10 000 | 19,76940 Kč | 197 694,00 Kč |
| Unit Price without VAT: | 40,63000 Kč |
|---|---|
| Unit Price with VAT: | 49,16230 Kč |




