Similar

SN74AHC14QWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC14QWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AHC14QWBQARQ1CT-ND - Cut Tape (CT) 296-SN74AHC14QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC14QWBQARQ1 |
Description | IC INVERT SCHMITT 6CH 6IN 14WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14QWBQARQ1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 1.9V ~ 3.35V |
Series | Input Logic Level - High 2.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 6 | Mounting Type Surface Mount, Wettable Flank |
Features Schmitt Trigger | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-WFDFN Exposed Pad |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC14BQ-Q100,115 | Nexperia USA Inc. | 0 | 1727-74AHC14BQ-Q100,115TR-ND | 2,92327 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,17391 Kč | 15 521,73 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


