
SN74AHC132PWR | |
|---|---|
DigiKey Part Number | 296-4539-2-ND - Tape & Reel (TR) 296-4539-1-ND - Cut Tape (CT) 296-4539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC132PWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC132PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 Kč | 9,65 Kč |
| 10 | 6,75500 Kč | 67,55 Kč |
| 25 | 6,02800 Kč | 150,70 Kč |
| 100 | 5,23350 Kč | 523,35 Kč |
| 250 | 4,85284 Kč | 1 213,21 Kč |
| 500 | 4,62328 Kč | 2 311,64 Kč |
| 1 000 | 4,46067 Kč | 4 460,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,27918 Kč | 8 558,36 Kč |
| 4 000 | 4,15127 Kč | 16 605,08 Kč |
| 6 000 | 4,08724 Kč | 24 523,44 Kč |
| 10 000 | 4,01627 Kč | 40 162,70 Kč |
| 14 000 | 3,97478 Kč | 55 646,92 Kč |
| 20 000 | 3,93489 Kč | 78 697,80 Kč |
| 50 000 | 3,84901 Kč | 192 450,50 Kč |
| Unit Price without VAT: | 9,65000 Kč |
|---|---|
| Unit Price with VAT: | 11,67650 Kč |






