
SN74AHC132NSR | |
|---|---|
DigiKey Part Number | 296-31734-2-ND - Tape & Reel (TR) 296-31734-1-ND - Cut Tape (CT) 296-31734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC132NSR |
Description | IC GATE NAND 4CH 2IN 14SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC132NSR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 12,34600 Kč | 123,46 Kč |
| 25 | 11,10360 Kč | 277,59 Kč |
| 100 | 9,74790 Kč | 974,79 Kč |
| 250 | 9,10052 Kč | 2 275,13 Kč |
| 500 | 8,70968 Kč | 4 354,84 Kč |
| 1 000 | 8,64732 Kč | 8 647,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,12426 Kč | 16 248,52 Kč |
| 4 000 | 7,90658 Kč | 31 626,32 Kč |
| 6 000 | 7,79763 Kč | 46 785,78 Kč |
| 10 000 | 7,67685 Kč | 76 768,50 Kč |
| 14 000 | 7,60625 Kč | 106 487,50 Kč |
| 20 000 | 7,53843 Kč | 150 768,60 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |

