
SN74AHC132DR | |
|---|---|
DigiKey Part Number | 296-1465-2-ND - Tape & Reel (TR) 296-1465-1-ND - Cut Tape (CT) 296-1465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC132DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC132DR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 7,29900 Kč | 72,99 Kč |
| 25 | 6,52360 Kč | 163,09 Kč |
| 100 | 5,66440 Kč | 566,44 Kč |
| 250 | 5,25724 Kč | 1 314,31 Kč |
| 500 | 5,01116 Kč | 2 505,58 Kč |
| 1 000 | 4,85016 Kč | 4 850,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,59497 Kč | 11 487,42 Kč |
| 5 000 | 4,46616 Kč | 22 330,80 Kč |
| 7 500 | 4,40165 Kč | 33 012,38 Kč |
| 12 500 | 4,33017 Kč | 54 127,12 Kč |
| 17 500 | 4,28839 Kč | 75 046,82 Kč |
| 25 000 | 4,24820 Kč | 106 205,00 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |


