SN74LVC11ABQAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC132BQAR

DigiKey Part Number
296-SN74AHC132BQARTR-ND - Tape & Reel (TR)
296-SN74AHC132BQARCT-ND - Cut Tape (CT)
296-SN74AHC132BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC132BQAR
Description
IC GATE NAND 4CH 2-INP 14WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger Input
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
1.9V ~ 3.35V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
107,89400 Kč78,94 Kč
257,05600 Kč176,40 Kč
1006,14030 Kč614,03 Kč
2505,70204 Kč1 425,51 Kč
5005,43848 Kč2 719,24 Kč
1 0005,28187 Kč5 281,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,95292 Kč14 858,76 Kč
6 0004,82168 Kč28 930,08 Kč
9 0004,75597 Kč42 803,73 Kč
15 0004,68312 Kč70 246,80 Kč
21 0004,64055 Kč97 451,55 Kč
30 0004,59961 Kč137 988,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč