
SN74AHC126QWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC126QWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AHC126QWBQARQ1CT-ND - Cut Tape (CT) 296-SN74AHC126QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC126QWBQARQ1 |
Description | IC BUFF 2V/5.5V 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC126QWBQARQ1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 4 | Package / Case 14-WFDFN Exposed Pad |
Number of Bits per Element 1 | Supplier Device Package 14-WQFN (3x2.5) |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 25 | 10,11280 Kč | 252,82 Kč |
| 100 | 8,85700 Kč | 885,70 Kč |
| 250 | 8,25976 Kč | 2 064,94 Kč |
| 500 | 7,89986 Kč | 3 949,93 Kč |
| 1 000 | 7,60338 Kč | 7 603,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,85787 Kč | 23 573,61 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

