Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC126NSR

DigiKey Part Number
296-SN74AHC126NSRTR-ND - Tape & Reel (TR)
296-SN74AHC126NSRCT-ND - Cut Tape (CT)
296-SN74AHC126NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC126NSR
Description
IC BUFF 2V/5.5V 14-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC126NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.209", 5.30mm Width)
Number of Elements
4
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 903
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,30200 Kč93,02 Kč
258,33200 Kč208,30 Kč
1007,27370 Kč727,37 Kč
2506,76724 Kč1 691,81 Kč
5006,46318 Kč3 231,59 Kč
1 0006,21226 Kč6 212,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,37038 Kč12 740,76 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč

Other Suppliers on DigiKey

46 000In Stock
Ships from Rochester Electronics, LLC