SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC126DR

DigiKey Part Number
296-4534-2-ND - Tape & Reel (TR)
296-4534-1-ND - Cut Tape (CT)
296-4534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC126DR
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC126DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 531
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,83834 Kč9 595,85 Kč
5 0003,72711 Kč18 635,55 Kč
7 5003,67137 Kč27 535,28 Kč
12 5003,60969 Kč45 121,12 Kč
17 5003,57360 Kč62 538,00 Kč
25 0003,53890 Kč88 472,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
106,16800 Kč61,68 Kč
255,49840 Kč137,46 Kč
1004,76150 Kč476,15 Kč
2504,41040 Kč1 102,60 Kč
5004,19780 Kč2 098,90 Kč
1 0004,02581 Kč4 025,81 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,74000 Kč8,74 Kč
106,09600 Kč60,96 Kč
255,43440 Kč135,86 Kč
1004,70630 Kč470,63 Kč
2504,35928 Kč1 089,82 Kč
5004,14914 Kč2 074,57 Kč
1 0003,97915 Kč3 979,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,74000 Kč
Unit Price with VAT:10,57540 Kč

Other Suppliers on DigiKey

110 259In Stock
Ships from Rochester Electronics, LLC