14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC126DGVR

DigiKey Part Number
296-SN74AHC126DGVRTR-ND - Tape & Reel (TR)
296-SN74AHC126DGVRCT-ND - Cut Tape (CT)
296-SN74AHC126DGVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC126DGVR
Description
IC BUFF NON-INVERT 5.5V 14-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC126DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 104
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,35944 Kč6 718,88 Kč
4 0003,25453 Kč13 018,12 Kč
6 0003,20197 Kč19 211,82 Kč
10 0003,14372 Kč31 437,20 Kč
14 0003,10971 Kč43 535,94 Kč
20 0003,07698 Kč61 539,60 Kč
50 0003,00649 Kč150 324,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
105,45200 Kč54,52 Kč
254,85000 Kč121,25 Kč
1004,19110 Kč419,11 Kč
2503,87488 Kč968,72 Kč
5003,68460 Kč1 842,30 Kč
1 0003,52777 Kč3 527,77 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,70000 Kč7,70 Kč
105,38900 Kč53,89 Kč
254,79360 Kč119,84 Kč
1004,14250 Kč414,25 Kč
2503,82996 Kč957,49 Kč
5003,64188 Kč1 820,94 Kč
1 0003,48688 Kč3 486,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,70000 Kč
Unit Price with VAT:9,31700 Kč

Other Suppliers on DigiKey

14 000In Stock
Ships from Rochester Electronics, LLC