
SN74AHC126DGVR | |
|---|---|
DigiKey Part Number | 296-SN74AHC126DGVRTR-ND - Tape & Reel (TR) 296-SN74AHC126DGVRCT-ND - Cut Tape (CT) 296-SN74AHC126DGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC126DGVR |
Description | IC BUFF 2V/5.5V 14-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC126DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TVSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 25 | 4,83800 Kč | 120,95 Kč |
| 100 | 4,18070 Kč | 418,07 Kč |
| 250 | 3,86532 Kč | 966,33 Kč |
| 500 | 3,67548 Kč | 1 837,74 Kč |
| 1 000 | 3,51905 Kč | 3 519,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,39044 Kč | 6 780,88 Kč |
| 4 000 | 3,28456 Kč | 13 138,24 Kč |
| 6 000 | 3,23152 Kč | 19 389,12 Kč |
| 10 000 | 3,17274 Kč | 31 727,40 Kč |
| 14 000 | 3,13841 Kč | 43 937,74 Kč |
| 20 000 | 3,10537 Kč | 62 107,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

