14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC125NSR

DigiKey Part Number
296-31733-2-ND - Tape & Reel (TR)
296-31733-1-ND - Cut Tape (CT)
296-31733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC125NSR
Description
IC BUFFER NON-INVERT 5.5V 14-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC125NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 345
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,08840 Kč14 176,80 Kč
4 0006,89402 Kč27 576,08 Kč
6 0006,79663 Kč40 779,78 Kč
10 0006,68875 Kč66 887,50 Kč
14 0006,62570 Kč92 759,80 Kč
20 0006,56505 Kč131 301,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
1010,98800 Kč109,88 Kč
259,86840 Kč246,71 Kč
1008,63890 Kč863,89 Kč
2508,05372 Kč2 013,43 Kč
5007,70094 Kč3 850,47 Kč
1 0007,60073 Kč7 600,73 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,19000 Kč15,19 Kč
1010,86100 Kč108,61 Kč
259,75400 Kč243,85 Kč
1008,53880 Kč853,88 Kč
2507,96036 Kč1 990,09 Kč
5007,61166 Kč3 805,83 Kč
1 0007,51263 Kč7 512,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,19000 Kč
Unit Price with VAT:18,37990 Kč

Other Suppliers on DigiKey

87 924In Stock
Ships from Rochester Electronics, LLC