Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC125DBR

DigiKey Part Number
296-4529-2-ND - Tape & Reel (TR)
296-4529-1-ND - Cut Tape (CT)
296-4529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC125DBR
Description
IC BUFF NON-INVERT 5.5V 14-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC125DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 710
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,42500 Kč64,25 Kč
255,72840 Kč143,21 Kč
1004,96390 Kč496,39 Kč
2504,59856 Kč1 149,64 Kč
5004,37850 Kč2 189,25 Kč
1 0004,20863 Kč4 208,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,04852 Kč8 097,04 Kč
4 0003,92594 Kč15 703,76 Kč
6 0003,86451 Kč23 187,06 Kč
10 0003,79646 Kč37 964,60 Kč
14 0003,75668 Kč52 593,52 Kč
20 0003,71842 Kč74 368,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč

Other Suppliers on DigiKey

37 979In Stock
Ships from Rochester Electronics, LLC