Monostable Multivibrator 7.5 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC123APWRG4

DigiKey Part Number
296-31732-2-ND - Tape & Reel (TR)
296-31732-1-ND - Cut Tape (CT)
296-31732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC123APWRG4
Description
IC MMV 2-CIR 7.5-NS 16-TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 7.5 ns 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC123APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
7.5 ns
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 831
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,00693 Kč14 013,86 Kč
4 0006,81406 Kč27 256,24 Kč
6 0006,71747 Kč40 304,82 Kč
10 0006,61040 Kč66 104,00 Kč
14 0006,54788 Kč91 670,32 Kč
20 0006,48774 Kč129 754,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,75100 Kč107,51 Kč
259,65080 Kč241,27 Kč
1008,44540 Kč844,54 Kč
2507,87172 Kč1 967,93 Kč
5007,52610 Kč3 763,05 Kč
1 0007,24137 Kč7 241,37 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,43300 Kč74,33 Kč
256,64360 Kč166,09 Kč
1005,77450 Kč577,45 Kč
2505,35868 Kč1 339,67 Kč
5005,10882 Kč2 554,41 Kč
1 0004,90282 Kč4 902,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč