
SN74AHC123ADGVR | |
|---|---|
DigiKey Part Number | 296-4526-2-ND - Tape & Reel (TR) 296-4526-1-ND - Cut Tape (CT) 296-4526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC123ADGVR |
Description | IC MMV 2-CIR 7.5-NS 16-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 7.5 ns 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC123ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 7.5 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 25 | 7,55080 Kč | 188,77 Kč |
| 100 | 6,57870 Kč | 657,87 Kč |
| 250 | 6,11460 Kč | 1 528,65 Kč |
| 500 | 5,83492 Kč | 2 917,46 Kč |
| 1 000 | 5,60458 Kč | 5 604,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,41507 Kč | 10 830,14 Kč |
| 4 000 | 5,25911 Kč | 21 036,44 Kč |
| 6 000 | 5,18101 Kč | 31 086,06 Kč |
| 10 000 | 5,09445 Kč | 50 944,50 Kč |
| 14 000 | 5,04390 Kč | 70 614,60 Kč |
| 20 000 | 4,99525 Kč | 99 905,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


