
SN74AHC123ADBR | |
|---|---|
DigiKey Part Number | 296-4525-2-ND - Tape & Reel (TR) 296-4525-1-ND - Cut Tape (CT) 296-4525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC123ADBR |
Description | IC MMV 2-CIR 7.5-NS 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 7.5 ns 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC123ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 7.5 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,83411 Kč | 11 668,22 Kč |
| 4 000 | 5,66849 Kč | 22 673,96 Kč |
| 6 000 | 5,58554 Kč | 33 513,24 Kč |
| 10 000 | 5,49368 Kč | 54 936,80 Kč |
| 14 000 | 5,44000 Kč | 76 160,00 Kč |
| 20 000 | 5,38836 Kč | 107 767,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 9,13600 Kč | 91,36 Kč |
| 25 | 8,19280 Kč | 204,82 Kč |
| 100 | 7,15280 Kč | 715,28 Kč |
| 250 | 6,65348 Kč | 1 663,37 Kč |
| 500 | 6,35332 Kč | 3 176,66 Kč |
| 1 000 | 6,21585 Kč | 6 215,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 25 | 8,09760 Kč | 202,44 Kč |
| 100 | 7,06990 Kč | 706,99 Kč |
| 250 | 6,57636 Kč | 1 644,09 Kč |
| 500 | 6,27966 Kč | 3 139,83 Kč |
| 1 000 | 6,14380 Kč | 6 143,80 Kč |
| Unit Price without VAT: | 12,69000 Kč |
|---|---|
| Unit Price with VAT: | 15,35490 Kč |





