
SN74AHC08RGYR | |
|---|---|
DigiKey Part Number | 296-13896-2-ND - Tape & Reel (TR) 296-13896-1-ND - Cut Tape (CT) 296-13896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC08RGYR |
Description | IC GATE AND 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,13160 Kč | 153,29 Kč |
| 100 | 5,31670 Kč | 531,67 Kč |
| 250 | 4,92948 Kč | 1 232,37 Kč |
| 500 | 4,69684 Kč | 2 348,42 Kč |
| 1 000 | 4,52990 Kč | 4 529,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,26749 Kč | 12 802,47 Kč |
| 6 000 | 4,15145 Kč | 24 908,70 Kč |
| 9 000 | 4,09330 Kč | 36 839,70 Kč |
| 15 000 | 4,02891 Kč | 60 433,65 Kč |
| 21 000 | 3,99128 Kč | 83 816,88 Kč |
| 30 000 | 3,95508 Kč | 118 652,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



