
SN74AHC04PW | |
|---|---|
DigiKey Part Number | 296-26388-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC04PW |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC04PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 14,94600 Kč | 149,46 Kč |
| 90 | 11,97978 Kč | 1 078,18 Kč |
| 180 | 11,36350 Kč | 2 045,43 Kč |
| 270 | 11,05515 Kč | 2 984,89 Kč |
| 540 | 10,60296 Kč | 5 725,60 Kč |
| 1 080 | 10,23069 Kč | 11 049,15 Kč |
| 2 520 | 9,86393 Kč | 24 857,10 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |

