
SN74AHC04DGVR | |
|---|---|
DigiKey Part Number | 296-4518-2-ND - Tape & Reel (TR) 296-4518-1-ND - Cut Tape (CT) 296-4518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC04DGVR |
Description | IC INVERTER 6CH 1-INP 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC04DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,31013 Kč | 4 620,26 Kč |
| 4 000 | 2,23304 Kč | 8 932,16 Kč |
| 6 000 | 2,19443 Kč | 13 166,58 Kč |
| 10 000 | 2,15167 Kč | 21 516,70 Kč |
| 14 000 | 2,12667 Kč | 29 773,38 Kč |
| 20 000 | 2,10261 Kč | 42 052,20 Kč |
| 50 000 | 2,05084 Kč | 102 542,00 Kč |
| 100 000 | 2,01963 Kč | 201 963,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,13600 Kč | 51,36 Kč |
| 25 | 4,56360 Kč | 114,09 Kč |
| 100 | 3,93850 Kč | 393,85 Kč |
| 250 | 3,63996 Kč | 909,99 Kč |
| 500 | 3,45894 Kč | 1 729,47 Kč |
| 1 000 | 3,31053 Kč | 3 310,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 5,07700 Kč | 50,77 Kč |
| 25 | 4,51080 Kč | 112,77 Kč |
| 100 | 3,89280 Kč | 389,28 Kč |
| 250 | 3,59776 Kč | 899,44 Kč |
| 500 | 3,41884 Kč | 1 709,42 Kč |
| 1 000 | 3,27216 Kč | 3 272,16 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |

