
SN74AHC02DGVR | |
|---|---|
DigiKey Part Number | 296-4513-2-ND - Tape & Reel (TR) 296-4513-1-ND - Cut Tape (CT) 296-4513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC02DGVR |
Description | IC GATE NOR 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC02DGVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TVSOP |
Number of Inputs 2 | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 4,92200 Kč | 123,05 Kč |
| 100 | 4,25210 Kč | 425,21 Kč |
| 250 | 3,93252 Kč | 983,13 Kč |
| 500 | 3,73974 Kč | 1 869,87 Kč |
| 1 000 | 3,58100 Kč | 3 581,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,45039 Kč | 6 900,78 Kč |
| 4 000 | 3,34299 Kč | 13 371,96 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

