
SN74AHC00NSR | |
|---|---|
DigiKey Part Number | 296-13132-2-ND - Tape & Reel (TR) 296-13132-1-ND - Cut Tape (CT) 296-13132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC00NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC00NSR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 25 | 11,10360 Kč | 277,59 Kč |
| 100 | 9,74520 Kč | 974,52 Kč |
| 250 | 9,09800 Kč | 2 274,50 Kč |
| 500 | 8,70746 Kč | 4 353,73 Kč |
| 1 000 | 8,64215 Kč | 8 642,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,12119 Kč | 16 242,38 Kč |
| 4 000 | 7,90339 Kč | 31 613,56 Kč |
| 6 000 | 7,79432 Kč | 46 765,92 Kč |
| 10 000 | 7,67343 Kč | 76 734,30 Kč |
| 14 000 | 7,60278 Kč | 106 438,92 Kč |
| 20 000 | 7,53488 Kč | 150 697,60 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

