Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT7541QPWRQ1

DigiKey Part Number
296-SN74ACT7541QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74ACT7541QPWRQ1CT-ND - Cut Tape (CT)
296-SN74ACT7541QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT7541QPWRQ1
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
8
Supplier Device Package
20-TSSOP
Output Type
Open Drain
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT7541PWRTexas Instruments1 335296-SN74ACT7541PWRCT-ND28,77000 KčParametric Equivalent
In-Stock: 2 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1022,11100 Kč221,11 Kč
2520,04880 Kč501,22 Kč
10017,78950 Kč1 778,95 Kč
25016,71104 Kč4 177,76 Kč
50016,35240 Kč8 176,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,86518 Kč44 595,54 Kč
6 00014,54175 Kč87 250,50 Kč
9 00014,37983 Kč129 418,47 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč