New Product
TMUX1574PWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMUX1574PWR
TMUX1574PWR

SN74ACT595PWRQ1

DigiKey Part Number
296-SN74ACT595PWRQ1TR-ND - Tape & Reel (TR)
296-SN74ACT595PWRQ1CT-ND - Cut Tape (CT)
296-SN74ACT595PWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT595PWRQ1
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,54000 Kč13,54 Kč
109,51900 Kč95,19 Kč
258,53200 Kč213,30 Kč
1007,45510 Kč745,51 Kč
2506,93972 Kč1 734,93 Kč
5006,62894 Kč3 314,47 Kč
1 0006,50146 Kč6 501,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,05729 Kč18 171,87 Kč
6 0005,90263 Kč35 415,78 Kč
9 0005,82523 Kč52 427,07 Kč
15 0005,73943 Kč86 091,45 Kč
21 0005,68929 Kč119 475,09 Kč
30 0005,64106 Kč169 231,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,54000 Kč
Unit Price with VAT:16,38340 Kč