


SN74ACT595PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT595PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT595PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT595PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT595PWRQ1 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 Kč | 13,54 Kč |
| 10 | 9,51900 Kč | 95,19 Kč |
| 25 | 8,53200 Kč | 213,30 Kč |
| 100 | 7,45510 Kč | 745,51 Kč |
| 250 | 6,93972 Kč | 1 734,93 Kč |
| 500 | 6,62894 Kč | 3 314,47 Kč |
| 1 000 | 6,50146 Kč | 6 501,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,05729 Kč | 18 171,87 Kč |
| 6 000 | 5,90263 Kč | 35 415,78 Kč |
| 9 000 | 5,82523 Kč | 52 427,07 Kč |
| 15 000 | 5,73943 Kč | 86 091,45 Kč |
| 21 000 | 5,68929 Kč | 119 475,09 Kč |
| 30 000 | 5,64106 Kč | 169 231,80 Kč |
| Unit Price without VAT: | 13,54000 Kč |
|---|---|
| Unit Price with VAT: | 16,38340 Kč |

