


SN74ACT595PWR | |
|---|---|
DigiKey Part Number | 296-SN74ACT595PWRTR-ND - Tape & Reel (TR) 296-SN74ACT595PWRCT-ND - Cut Tape (CT) 296-SN74ACT595PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT595PWR |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT595PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 Kč | 11,66 Kč |
| 10 | 8,18600 Kč | 81,86 Kč |
| 25 | 7,33200 Kč | 183,30 Kč |
| 100 | 6,38650 Kč | 638,65 Kč |
| 250 | 5,93572 Kč | 1 483,93 Kč |
| 500 | 5,66326 Kč | 2 831,63 Kč |
| 1 000 | 5,51349 Kč | 5 513,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,16188 Kč | 15 485,64 Kč |
| 6 000 | 5,02628 Kč | 30 157,68 Kč |
| 9 000 | 4,95840 Kč | 44 625,60 Kč |
| 15 000 | 4,88319 Kč | 73 247,85 Kč |
| 21 000 | 4,83923 Kč | 101 623,83 Kč |
| 30 000 | 4,79695 Kč | 143 908,50 Kč |
| Unit Price without VAT: | 11,66000 Kč |
|---|---|
| Unit Price with VAT: | 14,10860 Kč |

