D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT573QPWRQ1

DigiKey Part Number
296-SN74ACT573QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74ACT573QPWRQ1CT-ND - Cut Tape (CT)
296-SN74ACT573QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT573QPWRQ1
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
6.2ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
D-Type Transparent Latch
Qualification
AEC-Q100
Circuit
8:8
Mounting Type
Surface Mount
Output Type
Tri-State, Non-Inverted
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1016,90300 Kč169,03 Kč
2515,28640 Kč382,16 Kč
10013,49540 Kč1 349,54 Kč
25012,64248 Kč3 160,62 Kč
50012,20824 Kč6 104,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,18060 Kč33 541,80 Kč
6 00010,92453 Kč65 547,18 Kč
9 00010,79631 Kč97 166,79 Kč
15 00010,65420 Kč159 813,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč