
| SN74ACT573QPWRQ1 | |
|---|---|
| DigiKey Part Number | 296-SN74ACT573QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT573QPWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT573QPWRQ1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74ACT573QPWRQ1 | 
| Description | IC D-TYPE TRANSP 8:8 20-TSSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-TSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | D-Type Transparent Latch | |
| Circuit | 8:8 | |
| Output Type | Tri-State, Non-Inverted | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Independent Circuits | 1 | |
| Delay Time - Propagation | 6.2ns | |
| Current - Output High, Low | 24mA, 24mA | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 23,30000 Kč | 23,30 Kč | 
| 10 | 16,74900 Kč | 167,49 Kč | 
| 25 | 15,14680 Kč | 378,67 Kč | 
| 100 | 13,37200 Kč | 1 337,20 Kč | 
| 250 | 12,52688 Kč | 3 131,72 Kč | 
| 500 | 12,09660 Kč | 6 048,30 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 11,07836 Kč | 33 235,08 Kč | 
| 6 000 | 10,82463 Kč | 64 947,78 Kč | 
| 9 000 | 10,69759 Kč | 96 278,31 Kč | 
| 15 000 | 10,55678 Kč | 158 351,70 Kč | 
| Unit Price without VAT: | 23,30000 Kč | 
|---|---|
| Unit Price with VAT: | 28,19300 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic